United Automation FC11BL/2, Burst Fire Firing Trigger Module, 25 A 250 A
- RS庫存編號:
- 232-9369
- 製造零件編號:
- FC11BL/2
- 製造商:
- United Automation
享受批量購買折扣
額外添加5件可節省3%
查看批量定價選項小計(1 件)*
HK$1,009.70
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 9 件從 2026年12月21日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$1,009.70 | - |
| 5 - 9 | HK$973.70 | 3% |
| 10 - 19 | HK$936.20 | 7% |
| 20 - 49 | HK$926.40 | 8% |
| 50 + | HK$917.30 | 9% |
* 參考價格
- RS庫存編號:
- 232-9369
- 製造零件編號:
- FC11BL/2
- 製造商:
- United Automation
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | United Automation | |
| Product Type | Burst Fire Firing Trigger Module | |
| Rated Average On-State Current Irms | 25A | |
| Thyristor Type | TRIAC | |
| Surge Current Rating | 250A | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 United Automation | ||
Product Type Burst Fire Firing Trigger Module | ||
Rated Average On-State Current Irms 25A | ||
Thyristor Type TRIAC | ||
Surge Current Rating 250A | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
25A Burst Firing Module, FC11BL2
Single phase Burst Firing modules which provide trigger pulses coincident with the mains polarity crossover, ensuring complete sine waves are passed through the resistive load.,FC11BL2 has an integral triac and is suitable for 110/230V loads up to 25A, on suitable heat sink.
RFI free, zero volts switching, time proportional Burst Firing
High isolation opto-coupled output
Universal span & zero matching to voltage or mA control signals
Selectable soft start signal delay function
Auxiliary 5Vd.c. output for manual control
Current consumption <2W (quiescent)
LED output power indicator
相关链接
- United Automation FC11BL, Thyristor Trigger Module
- United Automation PR3-DIN-12kW 25 A
- United Automation PR3-DIN-18kW 25 A
- United Automation PR3-E-6kW 8 A
- United Automation PR3-E-18KW, 3-Phase Burst Fire Power Controller
- United Automation EVR-25BF 25 A 250 A
- United Automation FC11AL, Phase-Angle Firing Module
- United Automation EVR-25PA 25 A 250 A