Littelfuse SV6016L2TP, Thyristor 600 V, 16 A 10 mA 225 A
- RS庫存編號:
- 213-3429
- 製造零件編號:
- SV6016L2TP
- 製造商:
- Littelfuse
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 5 件)*
HK$140.60
訂單超過 HK$250.00 免費送貨
有庫存
- 980 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 10 | HK$28.12 | HK$140.60 |
| 15 - 20 | HK$27.36 | HK$136.80 |
| 25 + | HK$26.58 | HK$132.90 |
* 參考價格
- RS庫存編號:
- 213-3429
- 製造零件編號:
- SV6016L2TP
- 製造商:
- Littelfuse
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Littelfuse | |
| Rated Average On-State Current Irms | 16A | |
| Product Type | Thyristor | |
| Thyristor Type | SCR | |
| Package Type | TO-220L | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 225A | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 10mA | |
| Pin Count | 3 | |
| Maximum Holding Current Ih | 35mA | |
| Maximum Gate Trigger Voltage Vgt | 1.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | SVxx16xx | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Littelfuse | ||
Rated Average On-State Current Irms 16A | ||
Product Type Thyristor | ||
Thyristor Type SCR | ||
Package Type TO-220L | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 225A | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 10mA | ||
Pin Count 3 | ||
Maximum Holding Current Ih 35mA | ||
Maximum Gate Trigger Voltage Vgt 1.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series SVxx16xx | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Littelfuse SRC has 16A current rating and TO220 package.
It is high temperature SRC
相关链接
- Littelfuse SV6016L2TP 16 A 10 mA 225 A
- Littelfuse SV6016L2QTP 16 A 10 mA 225 A
- Littelfuse SV6016L1QTP 16 A 6 mA 225 A
- Littelfuse S6016R 16 A 30 mA 225 A 1.6 V
- Littelfuse SV6016D1RP 16 A 6 mA 200 A
- Littelfuse 16 A 75 mA 250 A 1.8 V
- Littelfuse 2N6508G 16 A 75 mA 250 A 1.8 V
- Littelfuse SV6025L2QTP 25 A 10 mA 350 A