Littelfuse SV6025L2TP, Thyristor 600 V, 25 A 10 mA 350 A
- RS庫存編號:
- 213-3437
- 製造零件編號:
- SV6025L2TP
- 製造商:
- Littelfuse
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 管,共 50 件)*
HK$1,100.00
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 900 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每管* |
|---|---|---|
| 50 - 50 | HK$22.00 | HK$1,100.00 |
| 100 + | HK$21.524 | HK$1,076.20 |
* 參考價格
- RS庫存編號:
- 213-3437
- 製造零件編號:
- SV6025L2TP
- 製造商:
- Littelfuse
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Littelfuse | |
| Rated Average On-State Current Irms | 25A | |
| Product Type | Thyristor | |
| Thyristor Type | SCR | |
| Package Type | TO-220L | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 350A | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 10mA | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 1.5V | |
| Maximum Holding Current Ih | 35mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | SVxx25xx | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Littelfuse | ||
Rated Average On-State Current Irms 25A | ||
Product Type Thyristor | ||
Thyristor Type SCR | ||
Package Type TO-220L | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 350A | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 10mA | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 1.5V | ||
Maximum Holding Current Ih 35mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series SVxx25xx | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Littelfuse SRC has 25A current rating and TO220 package.
It is high temperature SRC
相关链接
- Littelfuse SV6025L2TP 25 A 10 mA 350 A
- Littelfuse SV6025L2QTP 25 A 10 mA 350 A
- Littelfuse SV6016L2TP 16 A 10 mA 225 A
- Littelfuse SV6016L2QTP 16 A 10 mA 225 A
- Littelfuse S6002CSRP 2 A 200 μA 25 A 600 V
- Littelfuse SV6012L1TP 12 A 6 mA 120 A
- Littelfuse SV6020L1QTP 20 A 6 mA 300 A
- Littelfuse SV6020L1TP 20 A 6 mA 300 A