United Automation PATFC, Phase Angle Triac Firing Circuit, 5 A

享受批量購買折扣

額外添加5件可節省HK$37.50

查看批量定價選項

小計(1 件)*

HK$270.40

Add to Basket
選擇或輸入數量
有庫存
  • 加上 23 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$270.40-
5 - 9HK$262.90HK$37.50
10 +HK$260.60HK$98.00

* 參考價格

RS庫存編號:
489-3503
製造零件編號:
PATFC
製造商:
United Automation
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

United Automation

Product Type

Phase Angle Triac Firing Circuit

Rated Average On-State Current Irms

5A

Thyristor Type

TRIAC

Minimum Operating Temperature

0°C

Maximum Operating Temperature

65°C

Series

PATFC

Standards/Approvals

BS 7671

Automotive Standard

No

COO (Country of Origin):
GB

Phase Angle Triac Firing Circuit - United Automation


Thick film hybrid firing circuit

Gives phase control of most loads in the range 1 to 100 amps (depending on choice of triac, heat sink and potentiometer)

The number of complete mains cycles during fixed repeating periods (typically 1 to 10 seconds) is varied, thus altering the duty cycle or on-/off-time ratio. Trigger pulses coincide with the zero-crossing times of the mains supply thus ensuring no RFI is produced when using resistive loads.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。