ATC 405C Series DIN Rail Time Delay Relay, 2-Contact, 30 V dc 20V ac, 240 V ac, 1 s → 50 h, 2-Function, DPDT
- RS庫存編號:
- 286-802
- 製造零件編號:
- 405C500F2X
- 製造商:
- ATC
小計(1 件)*
HK$2,571.90
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 2 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,571.90 |
* 參考價格
- RS庫存編號:
- 286-802
- 製造零件編號:
- 405C500F2X
- 製造商:
- ATC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ATC | |
| Product Type | Time Delay Relay | |
| Mount Type | DIN Rail | |
| Time Range | 1 s → 50 h | |
| Number of Contacts | 2 | |
| Number of Timer Functions | 2 | |
| Contact Configuration | DPDT | |
| Supply AC Voltage | 20V ac, 240V ac | |
| Minimum Operating Temperature | -18°C | |
| Supply DC Voltage | 30 V dc | |
| Contact Current | 10A | |
| Mode | Multifunction | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, Crlus, CE | |
| Series | 405C | |
| 選取全部 | ||
|---|---|---|
品牌 ATC | ||
Product Type Time Delay Relay | ||
Mount Type DIN Rail | ||
Time Range 1 s → 50 h | ||
Number of Contacts 2 | ||
Number of Timer Functions 2 | ||
Contact Configuration DPDT | ||
Supply AC Voltage 20V ac, 240V ac | ||
Minimum Operating Temperature -18°C | ||
Supply DC Voltage 30 V dc | ||
Contact Current 10A | ||
Mode Multifunction | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, Crlus, CE | ||
Series 405C | ||
The ATC On Delay timer offers versatile timing control with instantaneous relay functionality. It features selectable On-Delay/Interval Timing modes, output contacts rated 10A 120/240 VAC and 30 VDC, and six timing ranges in a single unit.
Range and Mode select are tamper proof when panel mounted
Unique flashing cycle progress indication
相关链接
- ATC 405C Series DIN Rail Time Delay Relay 30 V dc 20V ac 1 s to 50 h DPDT Switch
- ATC 405C Series DIN Rail Time Delay Relay 12 V dc 24V ac 1 s to 50 h DPDT Switch
- ATC 417B Series DIN Rail Time Delay Relay 24 V dc 20V ac 5s to 10 min DPDT Switch
- ATC 417B Series DIN Rail Time Delay Relay 24 V dc 1-Function, DPDT Switch Configuration
- ATC 339B Series Surface Time Delay Relay 0.3 s to 10 h, DPDT Switch Configuration
- ATC 339B Series Surface Time Delay Relay 24 V dc 240V ac DPDT Switch Configuration
- Siemens 3VA9988 Series Time Delay Relay 1-Function
- Siemens 3VA9988 Series Time Delay Relay 1-Function