ATC 407C Series Multi-Timer, 1-Contact, 24 V dc 24V ac, 240 V ac, 1 min → 10 h, Multifunction-Function, SPDT
- RS庫存編號:
- 286-804
- 製造零件編號:
- 407C100F3X
- 製造商:
- ATC
小計(1 件)*
HK$2,703.20
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 1 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,703.20 |
* 參考價格
- RS庫存編號:
- 286-804
- 製造零件編號:
- 407C100F3X
- 製造商:
- ATC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ATC | |
| Product Type | Multi-Timer | |
| Time Range | 1 min → 10 h | |
| Number of Contacts | 1 | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | SPDT | |
| Contact Current | 10A | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Minimum Operating Temperature | -18°C | |
| Supply DC Voltage | 24 V dc | |
| Mode | Multifunction | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, RoHS, Crlus | |
| Series | 407C | |
| 選取全部 | ||
|---|---|---|
品牌 ATC | ||
Product Type Multi-Timer | ||
Time Range 1 min → 10 h | ||
Number of Contacts 1 | ||
Number of Timer Functions Multifunction | ||
Contact Configuration SPDT | ||
Contact Current 10A | ||
Supply AC Voltage 24V ac, 240V ac | ||
Minimum Operating Temperature -18°C | ||
Supply DC Voltage 24 V dc | ||
Mode Multifunction | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, RoHS, Crlus | ||
Series 407C | ||
The ATC DIN Multi-Mode Timer available with selectable OnDelay, Off-Delay or Interval timing modes. These timing modes energize a set of DPDT output contacts. When in the On-Delay mode, the 407 begins timing when the timer is energized.
Range and Mode select are tamper proof when panel mounted
Unique flashing cycle progress indication
相关链接
- ATC 407C Series Multi-Timer 24 V dc 24V ac 1 min to 10 h SPDT Switch
- ATC 328E Series Surface Multi-Timer 24 V dc 24V ac 1 s to 10 h DPDT
- ATC 175MU Series DIN Rail Multi-Timer 12 to 240 V dc 20V ac 0.3 s to 3h
- Schneider Electric Harmony Relay RXG Series Timer Relay 240 V ac, Multifunction-Function
- ATC 409B Series Surface Timer Relay 24 V dc 24V ac 1 s to 50 h DPDT Switch
- ATC 409B Series Surface Timer Relay 12 V dc 24V ac 1 s to 50 h DPDT Switch
- RS PRO Panel Timer Relay 0.01 to 99.59 min, Multifunction-Function
- Wachendorff TI32 Series Panel Timer Relay 24 to 230 V dc 230V ac Multifunction-Function, SPDT