Schneider Electric RE22R Series DIN Rail Time Delay Relay, 2-Contact, 24 V dc 240V ac, 0.1 s → 100 h, 2-Function,

N

小計(1 件)*

HK$1,194.24

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年11月16日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,194.24

* 參考價格

RS庫存編號:
865-687
製造零件編號:
RE22R2AMUW
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Time Delay Relay

Function

ON Delay

Mount Type

DIN Rail

Time Range

0.1 s → 100 h

Number of Contacts

2

Switching Voltage

250V ac

Number of Timer Functions

2

Contact Configuration

2 CO

IP Rating

IP20, IP40, IP50

Supply AC Voltage

240V ac

Minimum Operating Temperature

-20°C

Supply DC Voltage

24 V dc

Maximum Operating Temperature

60°C

Terminal Type

Screw

Standards/Approvals

UL 508

Width

22.5mm

Product Condition

Repacked

Series

RE22R

豁免

COO (Country of Origin):
ID
The Schneider Electric Modular timing relay designed to enable precise control in various applications, ensuring reliable switching operations with a broad voltage range.

Compact design with a width of 22.5 mm for easy installation

Features adjustable timing ranges from 0.1 seconds to 100 hours

Nominal output current rating of 8 A for effective load management

Utilises dual 'O/F' contacts for enhanced operational versatility

1

23


40

63

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。