RS PRO Timer Relay, 2-Contact 230V ac, 1 → 30 s, 1-Function, DPDT Switch Configuration
- RS庫存編號:
- 179-2931
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 件)*
HK$301.50
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 1 件從 2026年11月25日 起裝運發貨
- 加上 4 件從 2027年2月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$301.50 |
| 5 + | HK$248.10 |
* 參考價格
- RS庫存編號:
- 179-2931
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Timer Relay | |
| Time Range | 1 → 30 s | |
| Number of Contacts | 2 | |
| Number of Timer Functions | 1 | |
| Switching Voltage | 250V ac | |
| Contact Configuration | DPDT | |
| Timing Adjustment | Dial | |
| Minimum Operating Temperature | -10°C | |
| Contact Current | 5A | |
| Supply AC Voltage | 230V ac | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | 8-Pin | |
| Mode | ON Delay | |
| Standards/Approvals | RoHS | |
| Length | 53mm | |
| Height | 2.8mm | |
| Width | 21.5mm | |
| Series | RS PRO | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Timer Relay | ||
Time Range 1 → 30 s | ||
Number of Contacts 2 | ||
Number of Timer Functions 1 | ||
Switching Voltage 250V ac | ||
Contact Configuration DPDT | ||
Timing Adjustment Dial | ||
Minimum Operating Temperature -10°C | ||
Contact Current 5A | ||
Supply AC Voltage 230V ac | ||
Maximum Operating Temperature 55°C | ||
Terminal Type 8-Pin | ||
Mode ON Delay | ||
Standards/Approvals RoHS | ||
Length 53mm | ||
Height 2.8mm | ||
Width 21.5mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
8 pin plug-in
Analogue Dial Display
On Delay Timer
Note
Suitable sockets for the 8-pin and 14-pin timer relays from this series are: 121-7802 or 121-7803 (Note: The sockets are supplied with a metal clip.)
相关链接
- RS PRO Timer Relay 0.2 to 5 s DPDT Switch Configuration
- RS PRO Timer Relay 0.5 to 10 s DPDT Switch Configuration
- RS PRO Timer Relay 0.1 to 3 min DPDT Switch Configuration
- RS PRO Timer Relay 0.2 to 5 min DPDT Switch Configuration
- RS PRO Timer Relay 1 to 30 s 4PDT Switch Configuration
- RS PRO Timer Relay 1 to 30 min DPDT Switch Configuration
- RS PRO Timer Relay 24 V dc 24V ac 1-Function, DPDT Switch Configuration
- Tempatron 2B Series Timer Relay 1.5 to 30 min DPDT Switch Configuration