RS PRO Timer Relay, 2-Contact, 24 V dc 24V ac, 0.2 → 5 s, 1-Function, DPDT Switch Configuration
- RS庫存編號:
- 179-2948
- 製造商:
- RS PRO
享受批量購買折扣
額外添加5件可節省17%
查看批量定價選項小計(1 件)*
HK$308.87
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 27 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$308.87 | - |
| 5 + | HK$254.20 | 17% |
* 參考價格
- RS庫存編號:
- 179-2948
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Timer Relay | |
| Time Range | 0.2 → 5 s | |
| Number of Contacts | 2 | |
| Number of Timer Functions | 1 | |
| Contact Configuration | DPDT | |
| Timing Adjustment | Dial | |
| Minimum Operating Temperature | -10°C | |
| Supply DC Voltage | 24 V dc | |
| Contact Current | 5A | |
| Supply AC Voltage | 24V ac | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | 8-Pin | |
| Mode | ON Delay | |
| Standards/Approvals | RoHS | |
| Height | 2.8mm | |
| Length | 53mm | |
| Width | 21.5mm | |
| Series | RS PRO | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Timer Relay | ||
Time Range 0.2 → 5 s | ||
Number of Contacts 2 | ||
Number of Timer Functions 1 | ||
Contact Configuration DPDT | ||
Timing Adjustment Dial | ||
Minimum Operating Temperature -10°C | ||
Supply DC Voltage 24 V dc | ||
Contact Current 5A | ||
Supply AC Voltage 24V ac | ||
Maximum Operating Temperature 55°C | ||
Terminal Type 8-Pin | ||
Mode ON Delay | ||
Standards/Approvals RoHS | ||
Height 2.8mm | ||
Length 53mm | ||
Width 21.5mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
8 pin plug-in
Analogue Dial Display
On Delay Timer
Note
Suitable sockets for the 8-pin and 14-pin timer relays from this series are: 121-7802 or 121-7803 (Note: The sockets are supplied with a metal clip.)
相关链接
- RS PRO Timer Relay 24 V dc 24V ac 1-Function, DPDT Switch Configuration
- RS PRO Timer Relay 24 V dc 24V ac 1-Function, DPDT Switch Configuration
- RS PRO Timer Relay 24 V dc 24V ac 1-Function, DPDT Switch Configuration
- RS PRO Timer Relay 24 V dc 24V ac 1-Function, DPDT Switch Configuration
- RS PRO Timer Relay 24 V dc 24V ac 1-Function, DPDT Switch Configuration
- RS PRO Timer Relay 24 V dc 24V ac 1-Function, DPDT Switch Configuration
- RS PRO Timer Relay 24 V dc 24V ac 1-Function, DPDT Switch Configuration
- RS PRO Timer Relay 24 V dc 24V ac 1-Function, 4PDT Switch Configuration