Schneider Electric IRTMF Series Timer Relay, SPDT Switch Configuration
- RS庫存編號:
- 247-1938
- 製造零件編號:
- A9E16070
- 製造商:
- Schneider Electric
小計(1 件)*
HK$2,362.20
库存信息目前无法访问 - 请稍候查看
單位 | 每單位 |
|---|---|
| 1 + | HK$2,362.20 |
* 參考價格
- RS庫存編號:
- 247-1938
- 製造零件編號:
- A9E16070
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Timer Relay | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Series | IRTMF | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Timer Relay | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Series IRTMF | ||
- COO (Country of Origin):
- ID
The Schneider Electric IRTMF multifunction time delay relay-applies a time delay to de-energizing a load 1C/O and it is mounted on a DIN rail. The range used LED, flashing for time delay type of signalling and it used 0.1 to 360000 s of time delay.
IP degree of protection IP20
Ambient air temperature for operation -5 to 55 °C
相关链接
- Schneider Electric IRTMF Series DIN Rail Timer Relay 12 to 240 V dc 12V ac 0.1 to 360000 s, SPDT
- Schneider Electric IRTC Series Timer Relay, SPDT Switch Configuration
- Schneider Electric IRTL Series Timer Relay, SPDT Switch Configuration
- Schneider Electric IRTH Series Timer Relay, SPDT Switch Configuration
- Schneider Electric IRTB Series Timer Relay, SPDT Switch Configuration
- Schneider Electric IRTA Series Timer Relay, SPDT Switch Configuration
- Schneider Electric Harmony Time Series Chassis Timer Relay DPDT Switch Configuration
- Hager EZN005 Series DIN Rail Timer Relay 0.1 → 10h36000 s, SPDT Switch Configuration