Siemens 3RP25 Series Snap-On Timer Relay, 2-Contact, 24 → 240 V dc 24V ac, 240 V ac, 0.05 → 100 h,

小計(1 件)*

HK$2,149.20

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,149.20

* 參考價格

RS庫存編號:
255-0837
製造零件編號:
3RP25052RW300AX0
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Timer Relay

Mount Type

Snap-On

Time Range

0.05 → 100 h

Number of Contacts

2

Number of Timer Functions

10

Contact Configuration

DPDT

IP Rating

IP20

Supply DC Voltage

24 → 240 V dc

Minimum Operating Temperature

-25°C

Supply AC Voltage

24V ac, 240V ac

Mode

Interval

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Series

3RP25

COO (Country of Origin):
DE
The Siemens multifunctional timing relays can be set by means of the function selector switch. Whether both CO contacts are switched in parallel, or one CO contact with a delay and one instantaneously, as well as the choice of time setting range are set by means of the time setting range selector switch. The exact operating time can be adjusted with the operating time switch. Timing relays are used in control, starting, and protective circuits for all switching operations involving time delays. They guarantee a high level of functionality and a high repeat accuracy of timer settings.

Simple inventory management and logistics

Less space required in the control cabinet

Consistent in all functions due to wide voltage range

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。