Crouzet MBR1 Series DIN Rail Timer Relay, 1-Contact, 24 V dc 24V ac, 240 V ac, 0.1 s → 100 h, 1-Function, SPDT
- RS庫存編號:
- 774-0317
- Distrelec 貨號:
- 304-00-057
- 製造零件編號:
- 88827125
- 製造商:
- Crouzet
可享批量折扣
查看批量定價選項小計(1 件)*
HK$723.00
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 18 件從 2026年11月09日 起發貨
- 加上 11 件從 2026年11月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 24 | HK$723.00 |
| 25 - 49 | HK$701.40 |
| 50 + | HK$687.40 |
* 參考價格
- RS庫存編號:
- 774-0317
- Distrelec 貨號:
- 304-00-057
- 製造零件編號:
- 88827125
- 製造商:
- Crouzet
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Crouzet | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 0.1 s → 100 h | |
| Number of Contacts | 1 | |
| Number of Timer Functions | 1 | |
| Switching Voltage | 250V ac, 250V ac | |
| Contact Configuration | SPDT | |
| IP Rating | IP20, IP50, IP40 | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Minimum Operating Temperature | -20°C | |
| Contact Current | 8A | |
| Supply DC Voltage | 24 V dc | |
| Mode | Other | |
| Maximum Operating Temperature | 60°C | |
| Terminal Type | Screw | |
| Width | 17.5mm | |
| Standards/Approvals | IEC/EN 61000-6-2, CE, IEC/EN 61000-6-4, UL, IEC/EN 61000-6-3, IEC/EN 61812-1, GL, CSA, IEC/EN 61000-6-1, cUL | |
| Length | 90mm | |
| Height | 60mm | |
| Series | MBR1 | |
| 選取全部 | ||
|---|---|---|
品牌 Crouzet | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 0.1 s → 100 h | ||
Number of Contacts 1 | ||
Number of Timer Functions 1 | ||
Switching Voltage 250V ac, 250V ac | ||
Contact Configuration SPDT | ||
IP Rating IP20, IP50, IP40 | ||
Supply AC Voltage 24V ac, 240V ac | ||
Minimum Operating Temperature -20°C | ||
Contact Current 8A | ||
Supply DC Voltage 24 V dc | ||
Mode Other | ||
Maximum Operating Temperature 60°C | ||
Terminal Type Screw | ||
Width 17.5mm | ||
Standards/Approvals IEC/EN 61000-6-2, CE, IEC/EN 61000-6-4, UL, IEC/EN 61000-6-3, IEC/EN 61812-1, GL, CSA, IEC/EN 61000-6-1, cUL | ||
Length 90mm | ||
Height 60mm | ||
Series MBR1 | ||
- COO (Country of Origin):
- ID
Crouzet Single-Function Timer Relay
The Crouzet single-function timer relay is a compact device with a solid-state output and an option of connecting an external power supply to the control input. It performs the function of providing one-shot delay ranging between 0.1 second and 100 hours.
Features and Benefits
Mono-function
Multiple timing ranging between1 second to 10 seconds, 10 second to 1 minute, 1 minute to 10 minutes, 10 minutes to 1 hour, 1 hour to 10 hours, 10 hours to 100 hours
1 changeover relay output of 8A
SPDT contact configuration
Multi-voltage supply options ranging between 24VAC to 240VAC and 24VDC
Screw or spring terminals
LED status indicator (relay version)
Possibility of external load connection in parallel to the control input
Three wire PNP sensor compatible
Self-extinguishing case
AgNi contact material
Applications
Textiles
Chemical industry
Mining
Irrigation
Raw material handling
Food and beverages
Industrial process control
Certifications
IP20 rated
IP40 rated
IP50 rated
IEC/EN 61812-1
IEC/EN 61000-6-1
IEC/EN 61000-6-2
IEC/EN 61000-6-3
IEC/EN 61000-6-4
CE certified
UL approved
cUL certified
CSA certified
GL certified
相关链接
- Crouzet MCR1 Series DIN Rail Timer Relay 24 V dc 24V ac 0.1 s to 100 h SPDT Switch
- Crouzet MAR1 Series DIN Rail Timer Relay 24 V dc 24V ac 0.1 s to 100 h SPDT Switch
- Crouzet MHR1 Series DIN Rail Timer Relay 24 V dc 24V ac 0.1 s to 100 h SPDT Switch
- Crouzet MAS5 Series DIN Rail Timer Relay 24 to 240 V dc V 24V ac 0.1 s to 100 h, 1-Function
- Crouzet Syr-Line Series DIN Rail Timer Relay 12 to 240 V dc 12V ac 0.5 s to 10 Days
- Crouzet Syr-Line Series DIN Rail Timer Relay 12 to 240 V dc 12V ac 0.5 s to 10 Days
- Crouzet MUS2 Series DIN Rail Timer Relay 240 V ac Multifunction-Function
- Crouzet DIN Rail Timer Relay 24 V dc 24V ac 0.6 to 160 s DPDT Switch Configuration