Schneider Electric IRTL Series DIN Rail Timer Relay, 1-Contact, 24 V dc 24V ac, 240 V ac, 0.1 → 360000 s, SPDT
- RS庫存編號:
- 776-3654
- 製造零件編號:
- A9E16069
- 製造商:
- Schneider Electric
小計(1 件)*
HK$2,551.26
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 1 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,551.26 |
* 參考價格
- RS庫存編號:
- 776-3654
- 製造零件編號:
- A9E16069
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 0.1 → 360000 s | |
| Number of Contacts | 1 | |
| Switching Voltage | 240V ac | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Supply DC Voltage | 24 V dc | |
| Contact Current | 8A | |
| Supply AC Voltage | 24V ac, 240V ac | |
| Timing Adjustment | Knob | |
| Minimum Operating Temperature | -5°C | |
| Terminal Type | Tunnel | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Length | 66mm | |
| Width | 18mm | |
| Height | 81mm | |
| Series | IRTL | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 0.1 → 360000 s | ||
Number of Contacts 1 | ||
Switching Voltage 240V ac | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Supply DC Voltage 24 V dc | ||
Contact Current 8A | ||
Supply AC Voltage 24V ac, 240V ac | ||
Timing Adjustment Knob | ||
Minimum Operating Temperature -5°C | ||
Terminal Type Tunnel | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Length 66mm | ||
Width 18mm | ||
Height 81mm | ||
Series IRTL | ||
- COO (Country of Origin):
- FR
Acti9 Monitoring Relays
Range of relays for current, voltage and phase control, time delay relays with frontal regulation by trimmer and fault tripping indication
相关链接
- Schneider Electric IRTL Series Timer Relay, SPDT Switch Configuration
- Schneider Electric IRTA Series DIN Rail Timer Relay 240 V ac SPDT Switch
- Schneider Electric IRTMF Series DIN Rail Timer Relay 12 to 240 V dc 12V ac 0.1 to 360000 s, SPDT
- Schneider Electric Acti9 Control Series DIN Rail Timer Relay 24 V dc 24V ac 0.1 to 360000 s, SPDT
- Schneider Electric IRTB Series DIN Rail Timer Relay 24 V dc 24V ac 0.1 to 360000 s, SPDT Switch
- ABB DIN Rail Timer Relay 240 V dc 240V ac 1-Function, SPDT Switch Configuration
- ABB DIN Rail Timer Relay 24 to 240 V ac 24V ac 0.05 to 360000 s DPDT Switch
- Eaton ZRMF Series DIN Rail Timer Relay 24 to 240 V ac/dc 24V ac 0.05 to 360000 s