Broyce Control LEDF Series DIN Rail Timer Relay, 1-Contact, 24 V dc 110V ac, 24 V ac, 2 to 60 s, 1-Function, SPDT Switch

小計(1 件)*

HK$483.00

Add to Basket
選擇或輸入數量
有庫存
  • 加上 22 件從 2026年9月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$483.00

* 參考價格

RS庫存編號:
828-5189
製造零件編號:
LEDF 24VAC/DC/110VAC. 2-60 Sec
製造商:
Broyce Control
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Broyce Control

Product Type

Timer Relay

Mount Type

DIN Rail

Time Range

2 to 60 s

Number of Contacts

1

Number of Timer Functions

1

Contact Configuration

SPDT

Timing Adjustment

Screwdriver Slot

Contact Current

8A

Minimum Operating Temperature

-20°C

Supply AC Voltage

110, 24V ac

Supply DC Voltage

24 V dc

Terminal Type

Screw

Mode

Power-Off Delay

Maximum Operating Temperature

60°C

Length

89mm

Standards/Approvals

UL, IEC, CE

Width

17.5mm

Height

66.5mm

Series

LEDF

COO (Country of Origin):
GB

LEDF - True Off Delay Timer


True Delay Off (Delay On Release) timer LEDF in a 17.5mm DIN rail housing.

True Delay Off timing function

Adjustment of time delay range

Dual-voltage input

1x SPDT relay output

Green LED indication for supply status

17.5 mm width

DIN rail mounting

True Off Delay


Approvals

UL Certification

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。