小計(1 件)*
HK$722.50
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 20 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$722.50 |
* 參考價格
- RS庫存編號:
- 236-0076
- 製造零件編號:
- 985.RI
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Product Type | Shears | |
| Overall Length | 255mm | |
| Cutting Capacity | 0.8 mm | |
| Material Cut | Stainless Steel | |
| Blade Finish | Chrome | |
| Standards/Approvals | ASME B107.500 | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Product Type Shears | ||
Overall Length 255mm | ||
Cutting Capacity 0.8 mm | ||
Material Cut Stainless Steel | ||
Blade Finish Chrome | ||
Standards/Approvals ASME B107.500 | ||
不相容
- COO (Country of Origin):
- TW
The Facom has aircraft shears with high demultiplication allows long runs without effort. This shear has good demultiplication and inset opening spring. The jaw size of the sheare is 55 mm and the overall length of it is 255 mm.
Forged chrome molybdenum blades
Ergonomic non-slip bi-material grips
Jaw lock catch