APEM Toggle Switch, Panel Mount, (On)-Off-(On), DPST, Screw Terminal, 28 V dc

小計(1 件)*

HK$166.40

Add to Basket
選擇或輸入數量
有庫存
  • 加上 36 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$166.40

* 參考價格

RS庫存編號:
428-033
製造零件編號:
CT47-001N022
製造商:
APEM
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

APEM

Product Type

Toggle Switch

Contact Configuration

DPST

Switch Operation

(On)-Off-(On)

Switch Contact Current

15A

Mount Type

Panel

Terminal Type

Screw

IP Rating

IP67

Panel Cutout Size

12.5 mm

Contact DC Voltage

28V dc

Minimum Operating Temperature

-40°C

Actuator Length

22.7mm

Maximum Operating Temperature

85°C

Series

CT

Standards/Approvals

UL Approved

Mechanical Life

40Cycles

COO (Country of Origin):
FR
The APEM Sealed toggle switches feature front sealing to IP67. They can operate within a temperature range of -40°C to +85°C and have a mechanical life of 40,000 cycles. The maximum torque applied to the nut is 2 Nm. The switches offer a maximum current/voltage rating with a resistive load and electrical life at full load, as detailed in the table. The initial contact resistance is 50 mΩ maximum, and the insulation resistance is 1,000 MΩ minimum at 500 VDC.

Completely sealed switching chamber

Three types of terminals

UL approved

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。