APEM Toggle Switch, Panel Mount, On-On, DPDT, Tab Terminal, 24 V dc, 250 V ac
- RS庫存編號:
- 665-685
- Distrelec 貨號:
- 304-11-174
- 製造零件編號:
- 646NH/2
- 製造商:
- APEM
可享批量折扣
查看批量定價選項小計(1 件)*
HK$146.00
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 44 件從 2026年11月09日 起發貨
- 加上 150 件從 2027年1月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 14 | HK$146.00 |
| 15 - 49 | HK$141.60 |
| 50 - 99 | HK$137.30 |
| 100 - 249 | HK$134.30 |
| 250 + | HK$131.50 |
* 參考價格
- RS庫存編號:
- 665-685
- Distrelec 貨號:
- 304-11-174
- 製造零件編號:
- 646NH/2
- 製造商:
- APEM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | APEM | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | On-On | |
| Switch Contact Current | 10A | |
| Mount Type | Panel | |
| Terminal Type | Tab | |
| Illuminated | No | |
| Panel Cutout Size | 12.5 mm | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 250V ac | |
| Actuator Length | 13.5mm | |
| Minimum Operating Temperature | -20°C | |
| Actuator Material | Polyamide | |
| Switch Configuration | On-On | |
| Maximum Operating Temperature | 55°C | |
| Width | 21.5mm | |
| Standards/Approvals | VDE, UL, RoHS, NF, EN, CSA | |
| Length | 29.7mm | |
| Series | 600NH | |
| Height | 57.5mm | |
| 選取全部 | ||
|---|---|---|
品牌 APEM | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation On-On | ||
Switch Contact Current 10A | ||
Mount Type Panel | ||
Terminal Type Tab | ||
Illuminated No | ||
Panel Cutout Size 12.5 mm | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 250V ac | ||
Actuator Length 13.5mm | ||
Minimum Operating Temperature -20°C | ||
Actuator Material Polyamide | ||
Switch Configuration On-On | ||
Maximum Operating Temperature 55°C | ||
Width 21.5mm | ||
Standards/Approvals VDE, UL, RoHS, NF, EN, CSA | ||
Length 29.7mm | ||
Series 600NH | ||
Height 57.5mm | ||
- COO (Country of Origin):
- FR
Toggle Switches, Std, 15A Flat Insulated Lever
Single and double pole switches with a choice of flat insulated or traditional metal levers.
12mm mounting bush
250 ( 1/4 in.) terminals
Brass actuator and Melamine/Polyester case
Silver/Nickel Alloy contacts
Note
All have a contact resistance of 10mΩ or less
For biased switches '(on)' refers to momentary 'on' position
For biased switches '(on)' refers to momentary 'on' position
相关链接
- APEM Toggle Switch On-On Tab Terminal 250 V ac
- APEM Toggle Switch On-Off-On Tab Terminal 250 V ac
- APEM Toggle Switch On-On Solder Terminal 250 V ac
- APEM Toggle Switch On-On Tab Terminal 250 V ac
- APEM Toggle Switch On-On Tab Terminal 250 V ac
- APEM Toggle Switch On-Off-On Tab Terminal 250 V ac
- APEM Toggle Switch On-On Solder Lug Terminal 250 V ac
- APEM Toggle Switch On-Off-On Solder Terminal 250 V ac