- RS庫存編號:
- 161-5036
- 製造零件編號:
- 1825136-2
- 製造商:
- TE Connectivity
當前暫無庫存,可於2024/8/28發貨,3 工作日送達。
已增加
單價 个 (以毎袋:100)
HK$75.648
單位 | Per unit | Per Bag* |
100 - 100 | HK$75.648 | HK$7,564.80 |
200 - 300 | HK$73.983 | HK$7,398.30 |
400 + | HK$72.395 | HK$7,239.50 |
* 參考價格 |
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 161-5036
- 製造零件編號:
- 1825136-2
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Toggle Switches - Gemini A Series
Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | On-On |
Contact Current Rating | 0.4VA |
Mounting Type | PCB |
Terminal Type | Through Hole |
Actuator Length | 16.26mm |
Actuator Material | Phenolic |
Voltage Rating | 20V |
Contact Resistance | 10mΩ |
Contact Material | Gold Over Nickel Plated Copper |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -30 → +85°C |