NKK Switches Toggle Switch, Panel Mount, On-Off-On, SPDT, Solder Terminal, 30 V dc, 125 V ac
- RS庫存編號:
- 195-9255
- 製造零件編號:
- S3AL
- 製造商:
- NKK Switches
可享批量折扣
查看批量定價選項小計(1 件)*
HK$253.40
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年2月15日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 1 | HK$253.40 |
| 2 - 2 | HK$247.10 |
| 3 + | HK$243.30 |
* 參考價格
- RS庫存編號:
- 195-9255
- 製造零件編號:
- S3AL
- 製造商:
- NKK Switches
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | NKK Switches | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 20A | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Panel Cutout Size | 2.5 mm | |
| Contact AC Voltage | 125V ac | |
| Contact DC Voltage | 30V dc | |
| Actuator Length | 23.5mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Actuator Material | Chrome Plated Brass | |
| Switch Configuration | SPDT | |
| Series | S | |
| Standards/Approvals | UL, cULus, CSA | |
| Length | 30mm | |
| Height | 67.1mm | |
| 選取全部 | ||
|---|---|---|
品牌 NKK Switches | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-On | ||
Switch Contact Current 20A | ||
Mount Type Panel | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Illuminated No | ||
Panel Cutout Size 2.5 mm | ||
Contact AC Voltage 125V ac | ||
Contact DC Voltage 30V dc | ||
Actuator Length 23.5mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Actuator Material Chrome Plated Brass | ||
Switch Configuration SPDT | ||
Series S | ||
Standards/Approvals UL, cULus, CSA | ||
Length 30mm | ||
Height 67.1mm | ||
- COO (Country of Origin):
- PH
The NKK Switches toggle switch has SPDT contacts, and On-Off-On circuit configuration. Terminals are made up brass with tin plating. Its operating temperature range is -30 to +70 °C. This product belongs to S series.
Its splash proof & lever lock panel seal models meet IP67 standard
It is RoHS compliant
相关链接
- NKK Switches Toggle Switch On-Off-On Screw Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-On Solder Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-On Solder Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-On Quick Connect Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-On Through Hole Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-On Through Hole Terminal, 28 V
- NKK Switches Toggle Switch On-Off-On Solder Terminal, 250 V ac
- NKK Switches Toggle Switch On-On Screw Terminal, 125 V ac