可享批量折扣
查看批量定價選項小計(1 件)*
HK$29.30
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 201 件從 2026年11月09日 起發貨
- 加上 500 件從 2027年3月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 49 | HK$29.30 |
| 50 - 99 | HK$28.80 |
| 100 - 249 | HK$28.30 |
| 250 - 1249 | HK$27.70 |
| 1250 + | HK$22.60 |
* 參考價格
- RS庫存編號:
- 209-9347
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-None-On | |
| Switch Contact Current | 5A | |
| Mount Type | Panel | |
| Terminal Type | Solder Lug | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Chrome Plated Brass | |
| Length | 12.7mm | |
| Height | 32.15mm | |
| Standards/Approvals | RoHS 2011/65/EU & 2015/863 | |
| Width | 11.43mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-None-On | ||
Switch Contact Current 5A | ||
Mount Type Panel | ||
Terminal Type Solder Lug | ||
IP Rating IP67 | ||
Illuminated No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Chrome Plated Brass | ||
Length 12.7mm | ||
Height 32.15mm | ||
Standards/Approvals RoHS 2011/65/EU & 2015/863 | ||
Width 11.43mm | ||
- COO (Country of Origin):
- CN
RS PRO Toggle Switch, ON-NONE-ON, DPDT, Solder Lug Mount
Introducing the range of RS PRO sealed miniature toggle switches, ideal for use in the control of electrical circuits. Toggle switches interrupt the flow of current in an electrical circuit, allowing for both ON-OFF functions in opening or closing the circuit. The toggle switch works by removing contact with the terminal: switching OFF and re-connecting the two for ON.
This high-quality toggle switch is a Double Pole Double Throw (DPDT) ON-NONE-ON miniature toggle switch offering a 90 to 180-degree design on the terminal and a LED illumination option to help the switch to stand out. With a solder lug mount, the RS PRO miniature toggle switch complies with IP67 standards has a 5A contact rating and a capability to operate between -40°C and 85°C. This toggle switch also has a long electrical life so is ideal for a variety of applications such as telecommunications and industrial controls. The RS PRO miniature toggle switch is an essential component to a range of electrical circuits.
Features and Benefits:
Applications:
The RS PRO miniature toggle switch can be used to control the flow of electrical circuits with the open or close of a current. This toggle switch would be useful in telecommunications and networking equipment for wireless network cards, handheld devices and reset switches. The DPDT toggle switch could also be used in instrumentation to shut-off switches using controllers proving it to be essential in industrial controls such as joysticks, grips and power supplies. This toggle switch can also be used in other circumstances such as elevator controls, boat and marine control panels, catering and medical such as food processing equipment and a wheelchair motor switches. The toggle switch is also used in test and measurement equipment as well as security systems and construction. Its clear to see how versatile and essential this product is.
What is an DPDT toggle switch?
A Double Pole Double Throw (DPDT) toggle switch is a switch that uses 2 input terminals to 4 corresponding output terminals. The DPDT toggle switch can turn two circuits on and off, each of the poles can complete two different circuits. Making this switch very versatile in the use of electrical circuits.
Why would you need an DPDT type toggle switch?
DPDT Toggle switches are used within electricity to separate the flow of current in electrical circuits allowing for simultaneous switching of two independent signals. The DPDT switch would be used when two different circuits are served by the same pole.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards and Certifications:
相关链接
- RS PRO Toggle Switch On-None-On Solder Lug Terminal, 250 V ac
- C & K Toggle Switch On-None-On Solder Lug Terminal 20 V
- RS PRO Toggle Switch On-None-On Solder Lug Terminal 250 V ac
- APEM Toggle Switch On-On Solder Lug Terminal
- RS PRO Toggle Switch On-None-On Solder Lug Terminal, 250 V ac
- TE Connectivity Toggle Switch On-None-On Wire Lug Terminal, 125 V ac
- RS PRO Toggle Switch On-On Solder Lug Terminal
- RS PRO Toggle Switch On-None-Off Solder Lug Terminal, 250 V ac