RS PRO Toggle Switch, Panel Mount, (On)-On, DPDT, SPDT, Through Hole Terminal
- RS庫存編號:
- 209-9354
- 製造商:
- RS PRO
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 209-9354
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Contact Configuration | DPDT, SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | (On)-On | |
| Switch Contact Current | 3A | |
| Mount Type | Panel | |
| Terminal Type | Through Hole | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Minimum Operating Temperature | -40°C | |
| Actuator Material | Chrome Plated Brass | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS 2011/65/EU & 2015/863 | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Contact Configuration DPDT, SPDT | ||
Product Type Toggle Switch | ||
Switch Operation (On)-On | ||
Switch Contact Current 3A | ||
Mount Type Panel | ||
Terminal Type Through Hole | ||
IP Rating IP67 | ||
Illuminated No | ||
Minimum Operating Temperature -40°C | ||
Actuator Material Chrome Plated Brass | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS 2011/65/EU & 2015/863 | ||
- COO (Country of Origin):
- CN
RS PRO Toggle Switch, ON-NONE-ON, DPDT, PC Through-Hole Mount
Introducing the range of RS PRO sealed 2M series sub-miniature toggle switches, ideal for use in the control of electrical circuits. Toggle switches interrupt the flow of current in an electrical circuit, allowing for both ON-OFF functions in opening or closing the circuit. The toggle switch works by removing contact with the terminal: switching OFF and re-connecting the two for ON.
This high-quality toggle switch is a double-pole double-throw (DPDT) ON-NONE-ON miniature toggle switch with a water-proof sealant preventing dust from getting inside during soldering. With a PC thru-hole mount, the RS PRO miniature toggle switch complies with IP67 standards and has a contact rating up to 3A. This toggle switch has a capability to operate between -40°C and 85°C and an electrical life of 30,000 make-and-break cycles. Making it is ideal for a variety of applications such as telecommunications and industrial controls. The RS PRO 2M series sub-miniature toggle switch is an essential component to a range of electrical circuits.
Features and Benefits:
Applications:
The RS PRO miniature toggle switch can be used to control the flow of electrical circuits with the open or close of a current. This toggle switch would be useful in telecommunications and networking equipment for wireless network cards, handheld devices and reset switches. The DPDT toggle switch could also be used in instrumentation to shut-off switches using controllers proving it to be essential in industrial controls such as joysticks, grips and power supplies. This toggle switch can also be used in other circumstances such as elevator controls, boat and marine control panels, catering and medical such as food processing equipment and a wheelchair motor switches. The toggle switch is also used in test and measurement equipment as well as security systems and construction. Its clear to see how versatile and essential this product is.
What is an DPDT toggle switch?
A Double Pole Double Throw (DPDT) toggle switch is a switch that uses 2 input terminals to 4 corresponding output terminals. The DPDT toggle switch can turn two circuits on and off, each of the poles can complete two different circuits. Making this switch very versatile in the use of electrical circuits.
Why would you need an DPDT type toggle switch?
DPDT Toggle switches are used within electricity to separate the flow of current in electrical circuits allowing for simultaneous switching of two independent signals. The DPDT switch would be used when two different circuits are served by the same pole.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards and Certifications:
相关链接
- RS PRO Toggle Switch On-On SPDT, Through Hole Terminal
- RS PRO Toggle Switch On-Off-On SPDT, Through Hole Terminal
- RS PRO Toggle Switch On-On SPDT, Solder Lug Terminal
- RS PRO Toggle Switch On-On Through Hole Terminal
- RS PRO Toggle Switch On-Off-On Through Hole Terminal
- RS PRO Toggle Switch On-Off-On Through Hole Terminal
- C & K Toggle Switch On-None-On Through Hole Terminal
- RND Toggle Switch On-On Through Hole Terminal, 4 V