Nidec Components Toggle Switch, PCB Mount, (On)-Off-(On), SPDT, Solder Terminal
- RS庫存編號:
- 244-3233
- 製造零件編號:
- 8A1021-Z
- 製造商:
- Nidec Components
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加50件可節省3%
查看批量定價選項小計(1 袋,共 25 件)*
HK$1,053.20
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 50 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每袋* | 節省 |
|---|---|---|---|
| 25 - 25 | HK$42.128 | HK$1,053.20 | - |
| 50 - 75 | HK$40.60 | HK$1,015.00 | 3% |
| 100 - 225 | HK$38.684 | HK$967.10 | 8% |
| 250 + | HK$36.76 | HK$919.00 | 12% |
* 參考價格
- RS庫存編號:
- 244-3233
- 製造零件編號:
- 8A1021-Z
- 製造商:
- Nidec Components
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Nidec Components | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | (On)-Off-(On) | |
| Switch Contact Current | 6A | |
| Mount Type | PCB | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Nidec Components | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation (On)-Off-(On) | ||
Switch Contact Current 6A | ||
Mount Type PCB | ||
Terminal Type Solder | ||
Illuminated No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS high reliability miniature toggle switch offering 8 toggle options, PC and solder lug terminals, power and logic level current ratings, one to four pole options available. This product line meets and exceeds all basic internati
UL94V-0 self extinguishing epoxy
Over 30 actuator variations
The epoxy resin seal on bottom of the switch helps prevent the entry of solder and flux
UL recognized
CSA certified
相关链接
- Nidec Components Toggle Switch On-Off-On Solder Terminal
- Nidec Components Toggle Switch On-Off-On Solder Terminal, 125 V ac
- Nidec Components Toggle Switch On-Off Solder Terminal, 125 V ac
- Nidec Components Toggle Switch On-Off-On PC Terminal Terminal
- Nidec Components Toggle Switch On-On Solder Terminal
- Nidec Components Toggle Switch On-Off-On Solder Terminal 250 V ac
- Nidec Components Toggle Switch On-Off-On Solder Terminal
- Nidec Components Toggle Switch On-On Solder Terminal, 125 V ac