APEM Toggle Switch, Locking Lever

享受批量購買折扣

額外添加5件可節省3%

查看批量定價選項

小計(1 件)*

HK$596.40

Add to Basket
選擇或輸入數量
有庫存
  • 加上 81 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$596.40-
5 - 9HK$572.603%
10 - 24HK$550.607%
25 - 49HK$539.309%
50 +HK$528.6011%

* 參考價格

RS庫存編號:
287-3618
Distrelec 貨號:
302-23-226
製造零件編號:
28
製造商:
APEM
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

APEM

Product Type

Toggle Switch

Switch Operation

Locking Lever

Minimum Operating Temperature

-40°C

Switch Configuration

2, 3 Position

Actuator Material

Thermoplastic

Maximum Operating Temperature

85°C

Standards/Approvals

IEC 68-2-11

COO (Country of Origin):
FR
The APEM yellow 2-position toggle switch designed for Ø 11.9 or Ø 12 mm bushing is intended for security applications. It aims to prevent accidental lever operation. Options include locking switches requiring a key, guarded switches with physical barriers, tamper-proof designs, sealed switches for environmental protection, and illuminated switches for better visibility. Selecting a switch involves considering durability, reliability, ease of installation, and compliance with safety standards.

Models for 2 or 3 positions switches

Ø 1.5 mm holes for wiring a seal optional

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。