APEM Toggle Switch, On-On, 3PST, Screw Terminal, 24 V dc, 250 V ac
- RS庫存編號:
- 287-3655
- Distrelec 貨號:
- 135-22-360
- 製造零件編號:
- 656H
- 製造商:
- APEM
享受批量購買折扣
額外添加2件可節省HK$25.00
查看批量定價選項小計(1 件)*
HK$317.40
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 64 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 1 | HK$317.40 | - |
| 2 - 4 | HK$304.90 | HK$25.00 |
| 5 - 9 | HK$293.10 | HK$121.50 |
| 10 - 24 | HK$281.50 | HK$359.00 |
| 25 + | HK$272.50 | HK$1,122.50 |
* 參考價格
- RS庫存編號:
- 287-3655
- Distrelec 貨號:
- 135-22-360
- 製造零件編號:
- 656H
- 製造商:
- APEM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | APEM | |
| Product Type | Toggle Switch | |
| Contact Configuration | 3PST | |
| Switch Operation | On-On | |
| Switch Contact Current | 10A | |
| Terminal Type | Screw | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 250V ac | |
| Actuator Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-On | |
| Series | 600H and 600NH | |
| Standards/Approvals | UL, CSA and NFVDE (EN 61058-1) | |
| Mechanical Life | 10Cycles | |
| 選取全部 | ||
|---|---|---|
品牌 APEM | ||
Product Type Toggle Switch | ||
Contact Configuration 3PST | ||
Switch Operation On-On | ||
Switch Contact Current 10A | ||
Terminal Type Screw | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 250V ac | ||
Actuator Material Brass | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-On | ||
Series 600H and 600NH | ||
Standards/Approvals UL, CSA and NFVDE (EN 61058-1) | ||
Mechanical Life 10Cycles | ||
- COO (Country of Origin):
- FR
The APEM Panel Switch is a versatile choice for various applications with its sleek design and sturdy construction. With three poles, it ensures reliable and efficient electrical connections, making switching between ON and OFF states seamless and convenient.
Three pole design for reliable electrical connections
Sleek and sturdy construction for durability
ON - ON electrical functions for seamless switching
Metal lever and screw terminals for easy installation
High current/voltage rating for versatile applications
Insulated or metal lever for added safety
UL, CSA and NF-VDE approved for quality assurance
相关链接
- APEM Toggle Switch 3PST 24 V dc, 250 V ac
- APEM Toggle Switch On-On Screw Terminal 250 V ac
- APEM Toggle Switch On-On Screw Terminal 250 V ac
- APEM Toggle Switch On-On Screw Terminal 250 V ac
- APEM Toggle Switch On-Off-On Screw Terminal 250 V ac
- APEM Toggle Switch On-Off-On Screw Terminal 250 V ac
- APEM Toggle Switch On-Off Screw Terminal 250 V ac
- APEM Toggle Switch 3PST 125 V ac