APEM Toggle Switch, Panel Mount, (On)-Off-(On), DPST, Solder Lug Terminal, 24 V dc, 250 V ac
- RS庫存編號:
- 692-8412
- 製造零件編號:
- 647H/2K
- 製造商:
- APEM
享受批量購買折扣
額外添加25件可節省3%
查看批量定價選項小計(1 件)*
HK$255.80
訂單超過 HK$250.00 免費送貨
有庫存
- 124 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 24 | HK$255.80 | - |
| 25 - 49 | HK$248.10 | 3% |
| 50 - 99 | HK$240.40 | 6% |
| 100 - 249 | HK$235.70 | 7% |
| 250 + | HK$230.20 | 10% |
* 參考價格
- RS庫存編號:
- 692-8412
- 製造零件編號:
- 647H/2K
- 製造商:
- APEM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | APEM | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPST | |
| Switch Operation | (On)-Off-(On) | |
| Switch Contact Current | 5A | |
| Mount Type | Panel | |
| Terminal Type | Solder Lug | |
| Illuminated | No | |
| Panel Cutout Size | 12.2 mm | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -20°C | |
| Actuator Length | 17.5mm | |
| Contact DC Voltage | 24V dc | |
| Switch Configuration | (On)-Off-(On) | |
| Actuator Material | Nickel Plated Brass | |
| Maximum Operating Temperature | 55°C | |
| Series | 600h | |
| Length | 14mm | |
| Width | 12mm | |
| Standards/Approvals | UL, RoHS, NFVDE, CSA, CECC | |
| Height | 36mm | |
| Mechanical Life | 10000Operations | |
| 選取全部 | ||
|---|---|---|
品牌 APEM | ||
Product Type Toggle Switch | ||
Contact Configuration DPST | ||
Switch Operation (On)-Off-(On) | ||
Switch Contact Current 5A | ||
Mount Type Panel | ||
Terminal Type Solder Lug | ||
Illuminated No | ||
Panel Cutout Size 12.2 mm | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -20°C | ||
Actuator Length 17.5mm | ||
Contact DC Voltage 24V dc | ||
Switch Configuration (On)-Off-(On) | ||
Actuator Material Nickel Plated Brass | ||
Maximum Operating Temperature 55°C | ||
Series 600h | ||
Length 14mm | ||
Width 12mm | ||
Standards/Approvals UL, RoHS, NFVDE, CSA, CECC | ||
Height 36mm | ||
Mechanical Life 10000Operations | ||
- COO (Country of Origin):
- FR

Toggle Switches, Std, 15A Metal Lever
Single and double pole switches with a choice of flat insulated or nickel plated brass levers.
12mm mounting bush
250 ( 1/4 in.) terminals
Brass actuator and Melamine/Polyester case
Silver/Nickel Alloy contacts
Note
For biased switches (on) refers to momentary (on) position
Approvals
UL; CSA
相关链接
- APEM Toggle Switch On-Off-On Solder Lug Terminal 250 V ac
- APEM Toggle Switch On-Off-On Solder Lug Terminal, 250 V ac
- APEM Toggle Switch DPST 125 V ac
- APEM Toggle Switch On-On Solder Lug Terminal 250 V ac
- APEM Toggle Switch DPST 30 V dc, 30 V ac
- APEM Toggle Switch On-Off-On Solder Lug Terminal, 125 V ac
- APEM Toggle Switch On-Off-(On) Solder Lug Terminal 250 V ac
- APEM Toggle Switch On-Off-On Solder Lug Terminal 250 V ac