- RS庫存編號:
- 710-9797
- 製造零件編號:
- 4-1825138-0
- 製造商:
- TE Connectivity
當前暫無庫存,可於2024/10/23發貨,3 工作日送達。
已增加
單價 个
HK$71.29
單位 | Per unit |
1 - 24 | HK$71.29 |
25 - 49 | HK$69.51 |
50 + | HK$68.44 |
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 710-9797
- 製造零件編號:
- 4-1825138-0
- 製造商:
- TE Connectivity
法例與合規
產品詳細資訊
Panel Mount Toggle Switches - Gemini A Series
Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Contact Configuration | Double Pole Double Throw (DPDT) |
Switch Operation | On-(On) |
Contact Current Rating | 5 A @ 28 V dc |
Mounting Type | Panel Mount |
Terminal Type | Solder |
Actuator Length | 17.5mm |
Actuator Material | Phenolic |
Contact Material | Silver Plated Copper |
Contact Resistance | 0.01Ω |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +85°C |
Maximum Operating Temperature | +85°C |