Tempo 50605072 Tone Generator, 1 Tone, 1100 Hz Tone Frequency

小計(1 件)*

HK$1,791.60

Add to Basket
選擇或輸入數量
有庫存
  • 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,791.60

* 參考價格

RS庫存編號:
370-5253
Distrelec 貨號:
304-27-604
製造零件編號:
620K-G
製造商:
Tempo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Tempo

Cable Type

Telephone

Model Number

50605072

Product Type

Tone Generator

Tone Frequency

1100Hz

Number of Tones

1

Power Source

Battery

Standards/Approvals

CE, ANSI/ESD S20.20:2014, BS EN 6134051:2007

豁免

COO (Country of Origin):
US

Tempo Tone Generator


The Tempo tone generator is designed specifically for the security and alarm industry. It can be latched in a normally open or normally closed-loop configuration to easily identify intermittent failures and confirm operation switches at remote locations. It has a feature that activates a distinct audible tone when the alarm condition occurs. It has a convenient black magnetic plate that allows this device to be directly mounted on to a control cabinet or door.

Features and Benefits


Datacom, telecom, security, alarm, audio and CATV compatible

Tone signalling, continuity testing and telephone line polarity indication

Modular breakout adapter

Multiple connection options

Selectable tone output for identifying multiple cable runs

900/1100Hz transmitter frequency

Applications


Security systems

Data centres

Telecommunication

Certifications


CE certified

ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。