Tempo 200EP-G Tone & Probe Kit, 2 Tone, 960 Hz Tone Frequency

小計(1 件)*

HK$781.90

Add to Basket
選擇或輸入數量
有庫存
  • 4 件準備從其他地點送貨
  • 加上 12 件從 2026年11月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$781.90

* 參考價格

RS庫存編號:
272-8812
Distrelec 貨號:
176-45-352
製造零件編號:
200EP-G
製造商:
Tempo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Tempo

Product Type

Tone & Probe Kit

Model Number

200EP-G

Tone Frequency

960Hz

Number of Tones

2

Power Source

Battery

Battery Type

One 9 VDC (NEDA 1604, IEC 6LF61, JIS 006P

Battery Life

50h

Standards/Approvals

No

COO (Country of Origin):
CN
The Tempo Tone Probe used in conjunction with any tone generator. Tone probe amplifiers permit wire and cable identification without having to make direct metallic contact with the conductor. All models feature a powerful speaker for noisy environments, recessed on off button control and high gain for accurate wire identification in congested cable bundles and equipment rooms.

Distinct tracing signatures

Headset and adjustable gain control

LED for visual signal strength indication

Enhanced voltage protection up to 150 V DC

Two warble tones available for easier tracing

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。