Tempo 701KG/6A Tone & Probe Kit, 2 Tone, 960 Hz Tone Frequency

小計(1 件)*

HK$1,324.60

Add to Basket
選擇或輸入數量
有庫存
  • 5 件準備從其他地點送貨
  • 加上 8 件從 2026年11月05日 起發貨
  • 加上 8 件從 2026年11月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,324.60

* 參考價格

RS庫存編號:
232-5307
Distrelec 貨號:
176-50-571
製造零件編號:
701K-G/6A (BOX)
製造商:
Tempo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Tempo

Product Type

Tone & Probe Kit

Cable Type

Telephone

Model Number

701KG/6A

Tone Frequency

960Hz

Number of Tones

2

Power Source

Battery

Battery Type

Tone Generator 4.6V, Tone Probe 9V

Standards/Approvals

No

COO (Country of Origin):
CN
The Tempo fully upgraded version of our powerful 701K industry-standard professional tone and probe tracing kit, including ABN clips. The tone and probe kit offers superior tracing for low voltage applications such as telephone, data, and security alarm wiring. Essential equipment for the internal wiring technician, it provides the ability to check voltage on wire pairs as well as generate a tagging tone along the wire which is then picked up by the tracing probe.

Gain 30 db

Input impedance 100 MΩ

Metal tip resistance 0 Ω

Plastic tip resistance 300 Ω

Voltage protection 150 VDC

Battery life nominal >50 hours

Choice of plastic or metallic probe tip

Enhanced voltage protection in all modes

Ease of operation

Reliability

Large speaker for noisy environments

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。