暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 284-311
- 製造零件編號:
- 4750BMC10
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Material | Aluminium | |
| Product Type | Tool Box | |
| Length | 450mm | |
| Width | 341mm | |
| Height | 84mm | |
| Lock Type | Padlock | |
| Wheeled | No | |
| Weight | 1.5kg | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Material Aluminium | ||
Product Type Tool Box | ||
Length 450mm | ||
Width 341mm | ||
Height 84mm | ||
Lock Type Padlock | ||
Wheeled No | ||
Weight 1.5kg | ||
Standards/Approvals RoHS | ||
豁免
- COO (Country of Origin):
- TW
The Bahco Double Wall Shock Absorbing Case is a highly durable blow moulded case designed to provide superior protection for tools or equipment. The double wall construction enhances its resistance to impact and shocks, ensuring that the contents remain secure even under harsh conditions. The case is equipped with aluminium latches, which offer a tight and reliable closing mechanism, preventing accidental openings.
Pad lockable
Chemical and scratch resistant
Light weight
相关链接
- Bahco Polypropylene Tool Box 399 mm 450 mm 165mm
- Bahco Aluminium Tool Box 76 mm 355 mm 256mm
- Bahco Aluminium Tool Box 75 mm 320 mm 230mm
- Bahco Aluminium Tool Box 51 mm 260 mm 117mm
- Bahco Aluminium Tool Box 70 mm 280 mm 230mm
- Teng Tools Aluminium Tool Box 200 mm 450 mm 450mm
- Gedore Sheet Metal Tool Box 84 mm 1.05 m 227mm
- RS PRO Plastic Tool Box 240 mm 450 mm 331mm