暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 284-314
- 製造零件編號:
- 4750BMC7
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Product Type | Tool Box | |
| Material | Aluminium | |
| Length | 355mm | |
| Width | 256mm | |
| Height | 76mm | |
| Lock Type | Padlock | |
| Wheeled | No | |
| Weight | 830g | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Product Type Tool Box | ||
Material Aluminium | ||
Length 355mm | ||
Width 256mm | ||
Height 76mm | ||
Lock Type Padlock | ||
Wheeled No | ||
Weight 830g | ||
Standards/Approvals RoHS | ||
豁免
- COO (Country of Origin):
- TW
The Bahco Double Wall Shock Absorbing Case is a highly durable blow moulded case designed to provide superior protection for tools or equipment. The double wall construction enhances its resistance to impact and shocks, ensuring that the contents remain secure even under harsh conditions. The case is equipped with aluminium latches, which offer a tight and reliable closing mechanism, preventing accidental openings.
Pad lockable
Chemical and scratch resistant
Light weight
相关链接
- Bahco Aluminium Tool Box 84 mm 450 mm 341mm
- Bahco Aluminium Tool Box 75 mm 320 mm 230mm
- Bahco Aluminium Tool Box 51 mm 260 mm 117mm
- Bahco Aluminium Tool Box 70 mm 280 mm 230mm
- HAZET Plastic Tool Box & Tool Cases 65 mm 355 mm 235mm
- RS PRO Polypropylene, Carbon Steel Tool Box 145 mm 355 mm 165mm
- Bahco Tool Tray L 355 mm, H 39 mm
- Bahco Tool Tray L 355 mm, H 34 mm