Facom Screwdriver, 2 - 10N.m, 1/4 in hex drive Drive
- RS庫存編號:
- 794-8019
- 製造零件編號:
- A.444
- 製造商:
- Facom
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
HK$2,071.20
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
- 加上 6 件從 2026年5月18日 起發貨
- 加上 9 件從 2026年6月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,071.20 |
* 參考價格
- RS庫存編號:
- 794-8019
- 製造零件編號:
- A.444
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Torque Range | 2 - 10N.m | |
| Product Type | Screwdriver | |
| Tip Size | 1/4 in | |
| Drive Size | 1/4 in hex drive | |
| Overall Length | 168mm | |
| Standards/Approvals | EN ISO 6789, ISO 6789, DIN EN ISO 6789 | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Torque Range 2 - 10N.m | ||
Product Type Screwdriver | ||
Tip Size 1/4 in | ||
Drive Size 1/4 in hex drive | ||
Overall Length 168mm | ||
Standards/Approvals EN ISO 6789, ISO 6789, DIN EN ISO 6789 | ||
豁免
Micro Tech Production Torque Screwdriver
Professional torque driver that is non graduated to be set on a control bench making it ideal for production work.
Class II type F
Non vernier
One direction screwdriver, right hand torque
1/4 in hex drive
Supplied with
4mm adjustment key, manufacturers calibration certificate and individual identification number.
相关链接
- Facom Torque Screwdriver Torque Screwdriver, 1/4 in Drive
- Facom Hex Screwdriver Bit Hex 4 Tip 25 mm Overall 3-Piece
- Facom Torque Screwdriver Set Torque Screwdriver 1/4 in Drive
- Facom Torque Screwdriver Set Torque Screwdriver 1/4 in Drive
- Facom Torque Screwdriver Set PZ Torque Screwdriver 1/4 in Drive
- Facom 1/4 in Hex Pozidriv Ratchet Screwdriver
- Facom Hex Screwdriver Bit 3/16 in Tip 25 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 5/32 in Tip 25 mm Overall 1-Piece