STAHLWILLE Torque Tester, 1/4 Drive, 0.25% from measured value Accuracy, 20 Nm Increment
- RS庫存編號:
- 268-4360
- 製造零件編號:
- 96521026
- 製造商:
- STAHLWILLE
小計(1 件)*
HK$21,563.60
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$21,563.60 |
* 參考價格
- RS庫存編號:
- 268-4360
- 製造零件編號:
- 96521026
- 製造商:
- STAHLWILLE
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STAHLWILLE | |
| Product Type | Torque Tester | |
| Digital | No | |
| Drive Size | 1/4 | |
| Scale Graduations | 20Nm | |
| Accuracy | 0.25% from measured value | |
| Minimum Torque - Nm | 0.4Nm | |
| Maximum Torque - Nm | 20Nm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 STAHLWILLE | ||
Product Type Torque Tester | ||
Digital No | ||
Drive Size 1/4 | ||
Scale Graduations 20Nm | ||
Accuracy 0.25% from measured value | ||
Minimum Torque - Nm 0.4Nm | ||
Maximum Torque - Nm 20Nm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- DE
The STAHLWILLE transducer is patented for calibrating torque wrenches and torque screwdrivers. It is use as a part of the calibration systems.
Supplied in a sturdy plastic box
Weight is 1735 g
相关链接
- STAHLWILLE Torque Tester ± 1 % Accuracy, 200 Nm Increment
- STAHLWILLE Torque Tester ±1 % Accuracy, 100 Nm Increment
- STAHLWILLE Torque Tester ± 1 % Accuracy, 400 Nm Increment
- STAHLWILLE Torque Tester ±1 % Accuracy, 100 Nm Increment
- STAHLWILLE Torque Tester ±1 % Accuracy, 10 Nm Increment
- STAHLWILLE Torque Tester ± 1 % Accuracy, 10 Nm Increment
- STAHLWILLE Torque Tester 400 Nm Increment
- STAHLWILLE Torque Tester 1100 Nm Increment