STAHLWILLE Torque Tester, 1/4 Drive, 20 Nm Increment
- RS庫存編號:
- 268-4363
- 製造零件編號:
- 96521080
- 製造商:
- STAHLWILLE
小計(1 件)*
HK$46,910.70
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$46,910.70 |
* 參考價格
- RS庫存編號:
- 268-4363
- 製造零件編號:
- 96521080
- 製造商:
- STAHLWILLE
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STAHLWILLE | |
| Digital | No | |
| Product Type | Torque Tester | |
| Drive Size | 1/4 | |
| Scale Graduations | 20Nm | |
| Standards/Approvals | DIN 51309, Class 2 and DKDR 108 | |
| 選取全部 | ||
|---|---|---|
品牌 STAHLWILLE | ||
Digital No | ||
Product Type Torque Tester | ||
Drive Size 1/4 | ||
Scale Graduations 20Nm | ||
Standards/Approvals DIN 51309, Class 2 and DKDR 108 | ||
豁免
- COO (Country of Origin):
- DE
The STAHLWILLE electronic test device for torque wrenches consisting of sensor, bracket, display device, fastening set for horizontal and vertical test position. The easily interchangeable transducers are secured in the bracket with a quick release safety lock.
Units of measurement are Nm, ft lb, in lb
Supplied in a sturdy plastic box
相关链接
- STAHLWILLE Torque Tester 1100 Nm Increment
- STAHLWILLE Torque Tester 10 Nm Increment
- STAHLWILLE Torque Tester 400 Nm Increment
- STAHLWILLE Torque Tester 1100 Nm Increment
- STAHLWILLE Torque Tester 10 Nm Increment
- STAHLWILLE Torque Tester 0.25% from measured value Accuracy, 20 Nm Increment
- STAHLWILLE Torque Tester ± 1 % Accuracy, 200 Nm Increment
- STAHLWILLE Torque Tester ±1 % Accuracy, 100 Nm Increment