Teng Tools 3492P500 Torque Wrench, 100 → 500 Nm, 3/4 in Drive, Square Drive, 790mm Overall

小計(1 件)*

HK$6,877.00

Add to Basket
選擇或輸入數量
有庫存
  • 加上 3 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$6,877.00

* 參考價格

RS庫存編號:
102-980
製造零件編號:
3492P500
製造商:
Teng Tools
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Teng Tools

Sub Type

Click Torque Wrench

Product Type

Torque Wrench

Torque Range

100 → 500 Nm

Drive Shape

Square

Drive Size

3/4in

Model Number

3492P500

Overall Length

790mm

Accuracy

4 %

Standards/Approvals

ISO 6789

豁免

COO (Country of Origin):
TW
This 3/4" Torque Wrench Plus 100 - 500Nm from Teng Tools is designed to provide accurate torque measurements for various fastening applications. Featuring a click type mechanism to signal when the required torque is reached.

72 teeth ratchet mechanism with twist reverse

Ergonomic bi-material grip for added comfort

Accurate to +/- 4% and conforms to ISO6789

Hanging facility for fall protection

Individual certification number for each torque wrench

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。