Teng Tools Click Torque Wrench, 100 Nm, 1/2 in Drive, Square Drive, 90mm Overall
- RS庫存編號:
- 222-2956
- 製造零件編號:
- 1292P100
- 製造商:
- Teng Tools
小計(1 件)*
HK$2,659.60
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 4 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,659.60 |
* 參考價格
- RS庫存編號:
- 222-2956
- 製造零件編號:
- 1292P100
- 製造商:
- Teng Tools
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Teng Tools | |
| Sub Type | Adjustable Click Type | |
| Product Type | Click Torque Wrench | |
| Torque Range | 100 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Overall Length | 90mm | |
| Accuracy | 4 % | |
| Finish | Satin Chrome | |
| Scale Graduations | 0.5Nm | |
| Material | Steel | |
| Standards/Approvals | ISO 6789, DIN 3122 | |
| Height Safe | No | |
| 選取全部 | ||
|---|---|---|
品牌 Teng Tools | ||
Sub Type Adjustable Click Type | ||
Product Type Click Torque Wrench | ||
Torque Range 100 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Overall Length 90mm | ||
Accuracy 4 % | ||
Finish Satin Chrome | ||
Scale Graduations 0.5Nm | ||
Material Steel | ||
Standards/Approvals ISO 6789, DIN 3122 | ||
Height Safe No | ||
豁免
- COO (Country of Origin):
- TW
The Teng Tools Industrial grade torque wrenches designed and manufactured to exceed DIN3122 with an accuracy of +/- 4% maximum. Each torque wrench is supplied with an individual, fully traceable calibration certificate is produced on the day of despatch. A 72 teeth ratchet mechanism allows for greater access even in confined spaces and incorporates a quick release mechanism and twist reverse for changing direction but torque is only measurable in the conventional right hand direction.
The Plus range of torque wrenches also feature a safety locking button to enable reliable locking of the torque setting
Comfortable
Hanging facility
相关链接
- Teng Tools Click Torque Wrench 3/8 in Drive 90mm Overall
- Teng Tools Click Torque Wrench 12.7 mm Drive, Square Drive
- Teng Tools Click Torque Wrench 1/2 in Drive 70mm Overall
- Teng Tools Click Torque Wrench 3/8 in Drive 380mm Overall
- Teng Tools Click Torque Wrench 1/2 in Drive 560mm Overall
- Teng Tools Click Torque Wrench 1/2 in Drive 465mm Overall
- Teng Tools Click Torque Wrench 1/2 in Drive 465mm Overall
- Teng Tools Click Torque Wrench 1/2 in Drive 632mm Overall