Teng Tools Click Torque Wrench, 70 → 350 Nm, 1/2 in Drive, Square Drive, 465mm Overall

小計(1 件)*

HK$2,600.30

Add to Basket
選擇或輸入數量
有庫存
  • 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,600.30

* 參考價格

RS庫存編號:
222-2953
製造零件編號:
1292AG-E4R
製造商:
Teng Tools
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Teng Tools

Product Type

Click Torque Wrench

Sub Type

Adjustable Click Type

Torque Range

70 → 350 Nm

Drive Shape

Square

Drive Size

1/2in

Overall Length

465mm

Accuracy

4 %

Scale Graduations

1Nm

Finish

Satin Chrome

Material

Steel

Standards/Approvals

DIN 3122, ISO 6789

Height Safe

No

豁免

COO (Country of Origin):
TW
The Teng Tools 1/2 inch drive bi-directional torque wrench for left/right hand threads with a push through square drive and flip reverse ratchet action for torque checking. Equipped with an angular gauge for after tightening. Graduated in Nm and ft./lbs.

Features a lockable setting and accuracy of +/- 4%

DIN3122 with a satin finish

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。