Teng Tools Click Torque Wrench, 5 → 25 Nm, 1/4 in Drive, Square Drive, 277mm Overall

小計(1 件)*

HK$1,165.20

Add to Basket
選擇或輸入數量
有庫存
  • 125 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,165.20

* 參考價格

RS庫存編號:
222-2959
製造零件編號:
1492AG-E
製造商:
Teng Tools
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Teng Tools

Sub Type

Adjustable Click Type

Product Type

Click Torque Wrench

Torque Range

5 → 25 Nm

Drive Shape

Square

Drive Size

1/4in

Overall Length

277mm

Accuracy

4 %

Finish

Satin Chrome

Scale Graduations

0.4Nm

Material

Alloy Steel

Standards/Approvals

DIN 3122, ISO 6789

Height Safe

No

豁免

COO (Country of Origin):
TW
The Teng Tools 1/4" drive torque wrench according to DIN3122. With the ratchet, the torque wrench can be used for both tightening and final checking of the torque. It's reversible with a lever but only for right-hand action for torque checking. The torque wrench is equipped with an angular gauge for after tightening, is graduated in Nm and ft./lbs.

It has a lockable setting

Accuracy of +/-4% and a satin finish

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。