Teng Tools Click Torque Wrench, 20 → 100 Nm, 3/8 in Drive, Square Drive, 277mm Overall

小計(1 件)*

HK$1,213.40

Add to Basket
選擇或輸入數量
有庫存
  • 47 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,213.40

* 參考價格

RS庫存編號:
222-2963
製造零件編號:
3892AG-E3
製造商:
Teng Tools
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Teng Tools

Product Type

Click Torque Wrench

Sub Type

Adjustable Click Type

Torque Range

20 → 100 Nm

Drive Shape

Square

Drive Size

3/8in

Overall Length

277mm

Accuracy

4 %

Finish

Satin Chrome

Scale Graduations

0.5Nm

Material

Alloy Steel

Standards/Approvals

DIN 3122, ISO 6789

Height Safe

No

豁免

COO (Country of Origin):
TW
The Teng Tools 3/8" drive torque wrench which can be used for both tightening and final checking of the torque. The torque wrench is reversible with a lever but only for right hand action for torque checking. It's equipped with an angular gauge for after tightening. Graduated in Nm and ft./lbs.

It features a lockable setting and has an accuracy of +/- 4%

DIN3122 with a satin finish

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。