Wera Click-Torque C 3 Push R/L Click Torque Wrench, 40 → 200 Nm, 1/2 in Drive, Square Drive, 530mm Overall

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

HK$3,115.20

Add to Basket
選擇或輸入數量
有庫存
  • 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,115.20

* 參考價格

RS庫存編號:
224-5761
Distrelec 貨號:
302-16-044
製造零件編號:
05075626001
製造商:
Wera
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Wera

Product Type

Click Torque Wrench

Sub Type

Mechanical

Torque Range

40 → 200 Nm

Drive Shape

Square

Drive Size

1/2in

Model Number

Click-Torque C 3 Push R/L

Overall Length

530mm

Accuracy

±3 %

Standards/Approvals

ISO, EN

豁免

COO (Country of Origin):
TW

Click-Torque C 3 Push R/L adjustable torque wrench for clockwise and anti-clockwise torque-control, 40-200 Nm


Click torque wrench in the unmistakable Wera design. For clockwise and anti-clockwise torque-control. Very robust design with high accuracy as per DIN EN ISO 6789-1: 2017-07. Easy setting and saving of the default value. The audible and tactile clicks on reaching the scale values facilitate the safe setting of the desired torque value. The robust release mechanism guarantees a clearly audible and tactile release signal when the set torque is reached. With captive 3/4" square head insert to change direction. 1/2" square head drive with socket locking.

For clockwise and anti-clockwise torque-control thanks to the smooth reversing of the captive square head insert

Measuring range: 40-200 Nm; precise to +/- 3% as per DIN EN ISO 6789-1:2017-07

45 teeth and 1/2" square head drive with socket locking

Easy setting and saving of the desired torque Value with audible and tactile clicks when reaching the scale Values

Audible and tactile release mechanism when the set torque Value is reached

Click-Torque C 3 Push R/L adjustable torque wrench for clockwise and anti-clockwise torque-control, 40-200 Nm, 1/2" x 40-200 Nm

For clockwise and anti-clockwise torque-control thanks to the smooth reversing of the captive square head insert

Measuring range: 40-200 Nm; precise to +/- 3% as per DIN EN ISO 6789-1:2017-07

45 teeth and 1/2" square head drive with socket locking

Easy setting and saving of the desired torque Value with audible and tactile clicks when reaching the scale Values

Audible and tactile release mechanism when the set torque Value is reached

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。