Wera Safe-Torque A 1 Click Torque Wrench, 2 → 12 Nm, 1/4 in Drive, Square Drive, 290mm Overall

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

HK$3,437.60

Add to Basket
選擇或輸入數量
有庫存
  • 42 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,437.60

* 參考價格

RS庫存編號:
263-3843
Distrelec 貨號:
303-69-373
製造零件編號:
05075800001
製造商:
Wera
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Wera

Sub Type

Safe-Torque a 1

Product Type

Click Torque Wrench

Torque Range

2 → 12 Nm

Drive Shape

Square

Drive Size

1/4in

Model Number

Safe-Torque A 1

Overall Length

290mm

Scale Graduations

12Nm

Standards/Approvals

DIN 3122

豁免

COO (Country of Origin):
CZ
The Wera torque wrenches provides a slide over mechanism with the set torque has been reached, the tool cannot be overtightened, so that excessive torque cannot be applied. It consist of a setting range of 2 to 12 Nm for controlled clockwise and counter clockwise torque operation as well as an easy setting and saving of the default Value having the audible and tactile clicks on reaching the scale Values which facilitate the safe setting of the desired torque Value.

Slip-over release mechanism

Square head drive with socket locking

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。