Wera Safe-Torque A 2 Click Torque Wrench, 2 → 12 Nm, 1/4 in Drive, Hex Drive, 290mm Overall
- RS庫存編號:
- 263-3844
- Distrelec 貨號:
- 303-69-374
- 製造零件編號:
- 05075801001
- 製造商:
- Wera
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
HK$3,146.90
訂單超過 HK$250.00 免費送貨
有庫存
- 14 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,146.90 |
* 參考價格
- RS庫存編號:
- 263-3844
- Distrelec 貨號:
- 303-69-374
- 製造零件編號:
- 05075801001
- 製造商:
- Wera
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wera | |
| Product Type | Click Torque Wrench | |
| Sub Type | Safe-Torque a 2 | |
| Torque Range | 2 → 12 Nm | |
| Drive Shape | Hex | |
| Drive Size | 1/4in | |
| Model Number | Safe-Torque A 2 | |
| Overall Length | 290mm | |
| Scale Graduations | 12Nm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Wera | ||
Product Type Click Torque Wrench | ||
Sub Type Safe-Torque a 2 | ||
Torque Range 2 → 12 Nm | ||
Drive Shape Hex | ||
Drive Size 1/4in | ||
Model Number Safe-Torque A 2 | ||
Overall Length 290mm | ||
Scale Graduations 12Nm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CZ
The Wera torque wrenches provides a slide over mechanism with the set torque has been reached, the tool cannot be overtightened, so that excessive torque cannot be applied. It consist of a setting range of 2 to 12 Nm for controlled clockwise and counter clockwise torque operation as well as an easy setting and saving of the default Value having the audible and tactile clicks on reaching the scale Values which facilitate the safe setting of the desired torque Value.
Fine toothing with 72 teeth
Square head drive with socket locking
相关链接
- Wera Safe-Torque A 1 Click Torque Wrench 1/4 in Drive 290mm Overall
- Wera Click-Torque A 6 Click Torque Wrench 1/4 in Drive 290mm Overall
- Wera Click-Torque A 5 Click Torque Wrench 1/4 in Drive 290mm Overall
- Wera Safe-Torque A 1 Set 1 Click Torque Wrench Set 1/4 in Drive, Square Drive
- Wera Safe-Torque A 1 Imperial Set 1 Click Torque Wrench Set 1/4 in Drive, Square Drive
- Wera Safe-Torque A 2 Set 1 Click Torque Wrench Set 1/4 in Drive 275mm Overall
- Wera Click-Torque C 2 Click Torque Wrench 1/2 in Drive 405mm Overall
- Wera Click-Torque C 1 Click Torque Wrench 1/2 in Drive 360mm Overall