Gedore TORCOFIX K Click Torque Wrench, 150 → 750 Nm, 3/4 in Drive, Square Drive, 1.232m Overall
- RS庫存編號:
- 772-4328
- 製造零件編號:
- 4550-75
- 製造商:
- Gedore
小計(1 件)*
HK$9,500.00
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 最終 3 個,準備發貨
單位 | 每單位 |
|---|---|
| 1 + | HK$9,500.00 |
* 參考價格
- RS庫存編號:
- 772-4328
- 製造零件編號:
- 4550-75
- 製造商:
- Gedore
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Gedore | |
| Product Type | Click Torque Wrench | |
| Sub Type | Mechanical | |
| Torque Range | 150 → 750 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/4in | |
| Model Number | TORCOFIX K | |
| Overall Length | 1.232m | |
| Accuracy | ±3 % | |
| Finish | Chrome | |
| Scale Graduations | 1Nm | |
| Material | Steel | |
| Standards/Approvals | DIN 3120-A 6.3 or A 10, DIN EN ISO 6789, ISO 1174 | |
| 選取全部 | ||
|---|---|---|
品牌 Gedore | ||
Product Type Click Torque Wrench | ||
Sub Type Mechanical | ||
Torque Range 150 → 750 Nm | ||
Drive Shape Square | ||
Drive Size 3/4in | ||
Model Number TORCOFIX K | ||
Overall Length 1.232m | ||
Accuracy ±3 % | ||
Finish Chrome | ||
Scale Graduations 1Nm | ||
Material Steel | ||
Standards/Approvals DIN 3120-A 6.3 or A 10, DIN EN ISO 6789, ISO 1174 | ||
豁免
- COO (Country of Origin):
- DE
GEDORE Torque Wrench, Dual Scale, ±3% Accuracy - TORCOFIX K Series - 4550-75
When it comes to tightening nuts and bolts, ratchet up the precision with this torque wrench from GEDORE. Thanks to the easy-to-read dual scale, you can be sure you're using just the right amount of force, whether it's in Nm or lbf/ft. This helps avoid damage caused by under or over-tightening and extends the life of your fastenings. The ergonomic black plastic handgrip is comfortable to hold, and the Durable chrome-plated steel tube is resistant to impact and corrosion to handle the stresses of heavy-duty use.
• 3/4-inch square drive size for broad compatibility
• Wide torque range between 150 and 750Nm for flexibility
Applications
• Repairs and maintenance
• Vehicle servicing
• Construction
How will I know when I've reached the right torque?
Thanks to a clear tactile impulse and audible signal, this capable gadget takes the guesswork out of achieving the Ideal tightness.
相关链接
- Gedore TORCOFIX K Click Torque Wrench 3/4 in Drive 686mm Overall
- Gedore DMZ 750 Click Torque Wrench 22 mm Drive 1.194m Overall
- Gedore Click Torque Wrench 1/2 in Drive 394.7mm Overall
- Gedore Click Torque Wrench 1/2 in Drive 485.5mm Overall
- Gedore Click Torque Wrench 20 mm Drive 715.5mm Overall
- Gedore Click Torque Wrench 22 mm Drive 1.341m Overall
- Gedore Click Torque Wrench 16 mm Drive 677.5mm Overall
- Gedore Torque Wrench 1 in Drive 920mm Overall