Microchip ATMXT2952TD-C2U001 Capacitive Touch Screen Sensor, 21 in I2C Capacitive Touch Controller, 162-Pin UFBGA

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$123.30

Add to Basket
選擇或輸入數量
有庫存
  • 280 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$123.30
5 +HK$119.60

* 參考價格

RS庫存編號:
644-266
製造零件編號:
ATMXT2952TD-C2U001
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Touch Screen Sensor

Resolution

21 in

Interface Type

I2C

Sub Type

Capacitive Touch Controller

Sensing Technology

Capacitive

Mount Type

Surface

Package Type

UFBGA

Pin Count

162

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

5mm

Height

600μm

Length

10mm

Series

maXTouch

Standards/Approvals

RoHS Compliant

Automotive Standard

No

COO (Country of Origin):
TW
The Microchip maXTouch Touchscreen Controller Touchscreen Controller is a high-performance solution designed for industrial displays, featuring Microchip’s Adaptive Sensing technology for seamless touch detection. It intelligently switches between mutual and self-capacitance sensing, ensuring reliable operation even with thick gloves or in the presence of moisture. Additionally, it incorporates advanced noise immunity and encrypted communication for secure and efficient touch interactions.

Encrypted configuration and communication and firmware authentication

Support thick lens

Knob on Display Technology

Dual boot OS support for Microsoft Windows and Android

RoHS compliant

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。