Microchip ATMXT1066TD-NHU002 Capacitive Touch Screen Sensor, 12.4 in I2C Capacitive Touch Controller, 117-Pin UFBGA
- RS庫存編號:
- 644-272
- 製造零件編號:
- ATMXT1066TD-NHU002
- 製造商:
- Microchip
可享批量折扣
查看批量定價選項小計(1 件)*
HK$74.40
訂單超過 HK$250.00 免費送貨
有庫存
- 208 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$74.40 |
| 10 - 49 | HK$71.40 |
| 50 - 99 | HK$58.80 |
| 100 + | HK$57.10 |
* 參考價格
- RS庫存編號:
- 644-272
- 製造零件編號:
- ATMXT1066TD-NHU002
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | Touch Screen Sensor | |
| Resolution | 12.4 in | |
| Sub Type | Capacitive Touch Controller | |
| Interface Type | I2C | |
| Sensing Technology | Capacitive | |
| Mount Type | Surface | |
| Package Type | UFBGA | |
| Pin Count | 117 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 9.9V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 7mm | |
| Series | mXT1066TD | |
| Standards/Approvals | RoHS Compliant | |
| Length | 7.8mm | |
| Height | 650μm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type Touch Screen Sensor | ||
Resolution 12.4 in | ||
Sub Type Capacitive Touch Controller | ||
Interface Type I2C | ||
Sensing Technology Capacitive | ||
Mount Type Surface | ||
Package Type UFBGA | ||
Pin Count 117 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 9.9V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 7mm | ||
Series mXT1066TD | ||
Standards/Approvals RoHS Compliant | ||
Length 7.8mm | ||
Height 650μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Microchip maXTouch Touchscreen Controller is aimed at display sizes up to 12.4 inch used in Industrial designs. It enables dynamic touch classification, a feature that automatically and intelligently switches between self-capacitance and mutual-capacitance sensing to provide users a seamless transition between a finger touch and glove touch. Adaptive Sensing is also highly resistant to moisture. Proprietary differential touch sensing delivers unparalleled noise immunity ensuring superior touch performance even in harsh environments, so all touches are recognized and false touch detection's are avoided.
Support thick lenses
Adaptive Sensing
Communication via I2C interface
RoHS compliant
相关链接
- Microchip ATMXT1066TD-C2U002 Capacitive Touch Screen Sensor 114-Pin UFBGA
- Microchip ATMXT1066TD-NHUR002 Capacitive Microcontroller Development Tool I2C, 117-Pin UFBGA
- Microchip ATMXT2952TD-C2UEN1 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 162-Pin UFBGA
- Microchip ATMXT2952TD-C2U002 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 162-Pin UFBGA
- Microchip ATMXT2952TD-C2UMK1 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 162-Pin UFBGA
- Microchip ATMXT2952TD-C2UKD1 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 162-Pin UFBGA
- Microchip ATMXT2952TD-C2UREN1 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 162-Pin UFBGA
- Microchip ATMXT2952TD-C2URKD1 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 162-Pin UFBGA