Ceratech Black Wired USB Trackball

小計(1 件)*

HK$598.90

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
  • 加上 33 件從 2026年11月26日 起發貨
  • 加上 54 件從 2026年12月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$598.90

* 參考價格

RS庫存編號:
267-5486
製造零件編號:
MOU-TRACK905-UBK
製造商:
Ceratech
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Ceratech

Product Type

Trackball

Wired/Wireless

Wired

Ball Diameter

44mm

Connection Type

USB

Hand Orientation

Right

Number of Buttons

6

Colour

Black

Scroll Wheel

Yes

Mouse Tracking Technology

High Resolution 1600Dpi Sensor

Standards/Approvals

No

Width

113mm

Height

60mm

Length

137mm

豁免

COO (Country of Origin):
CN
The Ceratech USB wired trackball has ergonomically designed to fit comfortably in your hand. With a large 44 mm diameter trackball perfectly placed for thumb control and integrated scroll wheel and perfectly placed back and forward buttons the Track 905 is ideal for hours of use. The Track 905 is plug and play so can be connected to any USB device which supports a mouse.

Wired USB Type A connection

High precision and easy movement

Integrated scroll wheel for easy page navigation

High resolution 1600 dpi sensor with adjustable dpi button

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。