Ceratech Black Wireless Bluetooth Trackball
- RS庫存編號:
- 267-5487
- 製造零件編號:
- MOU-TRACK910-BK
- 製造商:
- Ceratech
小計(1 件)*
HK$724.70
訂單超過 HK$250.00 免費送貨
有庫存
- 51 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$724.70 |
* 參考價格
- RS庫存編號:
- 267-5487
- 製造零件編號:
- MOU-TRACK910-BK
- 製造商:
- Ceratech
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ceratech | |
| Product Type | Trackball | |
| Wired/Wireless | Wireless | |
| Ball Diameter | 44mm | |
| Connection Type | Bluetooth | |
| Hand Orientation | Right | |
| Number of Buttons | 6 | |
| Colour | Black | |
| Scroll Wheel | Yes | |
| Mouse Tracking Technology | 1600 Dpi Sensor with Adjustable Dpi Button (200, 400, 800, 1200, 1600Dpi) | |
| Width | 105mm | |
| Standards/Approvals | No | |
| Height | 55mm | |
| Length | 168mm | |
| 選取全部 | ||
|---|---|---|
品牌 Ceratech | ||
Product Type Trackball | ||
Wired/Wireless Wireless | ||
Ball Diameter 44mm | ||
Connection Type Bluetooth | ||
Hand Orientation Right | ||
Number of Buttons 6 | ||
Colour Black | ||
Scroll Wheel Yes | ||
Mouse Tracking Technology 1600 Dpi Sensor with Adjustable Dpi Button (200, 400, 800, 1200, 1600Dpi) | ||
Width 105mm | ||
Standards/Approvals No | ||
Height 55mm | ||
Length 168mm | ||
豁免
- COO (Country of Origin):
- CN
The Ceratech wireless Trackball has ergonomically designed to fit comfortably in your hand. With an integrated scroll wheel perfectly placed for thumb movement along with back and forward buttons this Track 910 is ideal for hours of use. The trackball is also fully rechargeable and featuring a high capacity rechargeable Lithium battery.
Multi device pairing
Reduce muscle stress
Up to 10 meter of wireless freedom
Wireless dual Bluetooth 5.0 and 3.0 with RF connection
相关链接
- Ceratech Black Wired USB Trackball
- Ceratech MOU-BIO100-BTRF-BK 3 Button Wireless Standard Optical Mouse Black
- Ceratech M100 3 Button Wireless Track Ball Optical Mouse Black
- Ceratech 3 Button Wireless Upright Optical Mouse Black
- Ceratech DSS10322-FRBK Wireless Bluetooth Standard Keyboard Black
- Ceratech DSS10322-UKBK Wireless Bluetooth Standard Keyboard Black
- Ceratech MOU-CURVE-BTBK 2 Button Wireless Standard Mouse Black
- Ceratech KYB-BIO960-BTBK Wireless Bluetooth Compact Keyboard Black