Renesas Electronics 830S21AMI-01LF, Logic Level Translator CMOS 1 SOIC, 8-Pin SOIC
- RS庫存編號:
- 254-4983
- 製造零件編號:
- 830S21AMI-01LF
- 製造商:
- Renesas Electronics
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加291件可節省2%
查看批量定價選項小計(1 管,共 97 件)*
HK$4,019.97
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年7月26日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每管* | 節省 |
|---|---|---|---|
| 97 - 194 | HK$41.443 | HK$4,019.97 | - |
| 291 - 485 | HK$40.613 | HK$3,939.46 | 2% |
| 582 - 970 | HK$39.802 | HK$3,860.79 | 3% |
| 1067 + | HK$39.006 | HK$3,783.58 | 5% |
* 參考價格
- RS庫存編號:
- 254-4983
- 製造零件編號:
- 830S21AMI-01LF
- 製造商:
- Renesas Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Logic Family | LVCMOS/LVTTL | |
| Product Type | Logic Level Translator | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Elements per Chip | 1 | |
| Output Type | LVCMOS/LVTTL | |
| Pin Count | 8 | |
| Logic Function | CMOS | |
| Minimum Supply Voltage | 2.5V | |
| Translation | SOIC | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Logic Family LVCMOS/LVTTL | ||
Product Type Logic Level Translator | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Elements per Chip 1 | ||
Output Type LVCMOS/LVTTL | ||
Pin Count 8 | ||
Logic Function CMOS | ||
Minimum Supply Voltage 2.5V | ||
Translation SOIC | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Renesas Electronics 1-to-1 differential-to- LVCMOS/ LVTTL translator and a member of the family of high performance clock solutions from IDT. The differential input is highly flexible and can accept the following input types that is LVPECL, LVDS, LVHSTL, SSTL and HCSL. The small 8-lead SOIC footprint makes this device Ideal for use in applications with limited board space.
One LVCMOS/LVTTL output
Differential CLK, nCLK input pair
CLK, nCLK pair can accept the following differential
Maximum output frequency is 350 MHz
Part-to-part skew is 525 ps (maximum)
Small 8 lead SOIC package saves board space
Full 3.3 V and 2.5 V operating supply
-40°C to 85°C ambient operating temperature
相关链接
- Renesas Electronics 830S21AMI-01LF 8-Pin SOIC
- onsemi MC14504BDR2G TTL to CMOS, 16-Pin SOIC
- Renesas Electronics 830S21AMILF 8-Pin SOIC
- onsemi MC14504BDG TTL to CMOS, 16-Pin SOIC
- onsemi MC100EPT20DG CMOS to PECL, 8-Pin SOIC
- onsemi NLSV2T244DR2G 8-Pin SOIC
- Renesas Electronics 83026BGI-01LF Clock Buffer, 8-Pin 2 SOIC
- Renesas Electronics 83026BMI-01LF Clock Buffer, 8-Pin 4 SOIC