小計(1 件)*
HK$614.30
訂單超過 HK$250.00 免費送貨
有庫存
- 11 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$614.30 |
* 參考價格
- RS庫存編號:
- 176-5450
- 製造零件編號:
- R618S-14
- 製造商:
- Ragni
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ragni | |
| Product Type | Pointing Trowel | |
| Blade Length | 356mm | |
| Blade Material | Stainless Steel | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Ragni | ||
Product Type Pointing Trowel | ||
Blade Length 356mm | ||
Blade Material Stainless Steel | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- TW
Ragni Plasterer Float
The Ragni plasterer float is made of stainless steel and is used for plastering the walls. It is a hand tool with a flat face used for smoothing and finishing the surface of plaster.
Features and Benefits
• Banana-shaped handle
• Easi-Grip™ standard size handle
• Exposed rivets
• High tensile strength
• Japanese stainless steel
• Rust resistant
• Swept back stem
Applications
• Construction
• Industrial application
相关链接
- Ragni Stainless Steel with 14 in blade
- Ragni Stainless Steel with 280 mm blade
- Ragni Stainless Steel with 11 in blade
- Ragni Stainless Steel with 16 in blade
- Ragni Stainless Steel with 18 in blade
- Ragni Stainless Steel with 110 mm blade
- Ragni Stainless Steel with 203 mm blade
- Ragni Stainless Steel with 100 mm blade