小計(1 件)*
HK$190.90
訂單超過 HK$250.00 免費送貨
有庫存
- 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$190.90 |
* 參考價格
- RS庫存編號:
- 176-5454
- 製造零件編號:
- R6108S
- 製造商:
- Ragni
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ragni | |
| Product Type | Pointing Trowel | |
| Blade Length | 203mm | |
| Blade Material | Stainless Steel | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Ragni | ||
Product Type Pointing Trowel | ||
Blade Length 203mm | ||
Blade Material Stainless Steel | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- TW
Ragni Pointing Trowel
The Ragni soft grip stainless steel pointing trowel has a blade length of 203.2mm. The hi-lift stem does not overhang the blade. It is designed to fit in the hand perfectly. The swept-back shape and positioning of the Ragni handle ensure the user's wrist is comfortably maintained in the correct position, reducing much of the fatigue and discomfort commonly experienced by many plasterers.
Features and Benefits
• Die-cast aluminium stem welded onto a 0.7mm flexible blade
• Easi-Grip™ comfortable soft grip handle
相关链接
- Ragni Stainless Steel with 110 mm blade
- Ragni Stainless Steel with 100 mm blade
- Ragni Stainless Steel with 108 mm blade
- Ragni Stainless Steel with 80 mm blade
- Ragni Stainless Steel with 178 mm blade
- Ragni Stainless Steel with 254 mm blade
- Ragni Stainless Steel with 102 mm blade
- Ragni Stainless Steel with 6.5 mm blade